EMM44DRAN

Heilind Number:SULEMM44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEMM44DRAN

Detailed Description

Introducing the EMM44DRAN, a high-performance PBT and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With an amperage rating of 5A and voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, right-angle orientation, and two rows of 88 positions each, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm, it allows for precise alignment on the PCB. The termination method is through-hole, with gold-plated tails for secure soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 10.95mm in height and 12.7mm in width, makes it ideal for space-constrained applications. Trusted for its durability and performance, the EMM44DRAN is the perfect choice for mission-critical electronic systems.