EMM44DREF

Heilind Number:SULEMM44DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEMM44DREF

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMM44DREF. Designed for high-performance applications, this connector features a female gender with two rows and a floating bobbin mount type for versatile installation. Its eyelet termination method ensures secure connections, while the contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity. With a pitch of 3.96mm/.156in, voltage rating of 950VAC, and amperage of 5A, this connector is suitable for demanding environments. The full bellow contact type and straight orientation provide reliable signal transmission. With 88 positions and a tail length of 5.72mm/.225in, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact size, with a height of 10.95mm/.431in and width of 12.7mm/.5in, makes it ideal for space-constrained PCB layouts. With gold termination plating for enhanced durability, this EMM44DREF connector is a reliable solution for your connectivity needs in aerospace, military, and other high-reliability applications.