EMM44DREH

Heilind Number:SULEMM44DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DREH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DREH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM44DREH. This high-performance connector is designed for female gender with two rows and a clearance hole mount type, ensuring secure and reliable connections. Featuring eyelet termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With an amperage rating of 5A and voltage capacity of 950VAC, it is suitable for various electronic applications. The full bellow contact type and straight orientation, along with 88 positions, offer versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 10.95mm and width of 12.7mm, allows for space-efficient PCB integration. Trust in the EMM44DREH for high-quality and high-reliability connections in your electronic systems.