EMM44DREN

Heilind Number:SULEMM44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DREN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DREN

Detailed Description

Introducing the EMM44DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, it is ideal for power and signal transmission. The female gender, 2-row design with 88 positions, and straight orientation offer versatile connectivity options. Gold-plated phosphor bronze contacts and eyelet termination method ensure optimal signal transfer and durability. With a pitch of 3.96mm (.156 in) and compact dimensions of 10.95mm (.431 in) in height and 12.7mm (.5 in) in width, it is suitable for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Trust the EMM44DREN for secure and efficient board-to-board connections in your high-reliability applications.