EMM44DRES

Heilind Number:SULEMM44DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRES
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRES

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM44DRES. Built for high-performance applications, this connector features a female gender with two rows and a side hole mount type for easy installation. With an amperage rating of 5A and a voltage capacity of 950 VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm and 88 positions, it offers ample connectivity options. The Full Bellow contact type and eyelet termination method ensure secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 10.95mm in height and 12.7mm in width, makes it ideal for space-constrained applications. Trust in the EMM44DRES for seamless board-to-board connections in your projects.