EMM44DRFF

Heilind Number:SULEMM44DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEMM44DRFF

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the SKU EMM44DRFF connector offers high-performance connectivity for various applications. With a current rating of 5 A and a voltage capacity of 950 VAC, it ensures reliable power transmission. This female connector, with two rows and 88 positions, guarantees secure and efficient board-to-board or card edge connections. The Full Bellow contact type with gold plating ensures optimal signal integrity. Designed for versatility, it has a straight orientation and floating bobbin mount type for easy installation. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The gold termination plating further enhances its durability. Compact yet robust, this connector, belonging to the Board To Board PCB Connectors category, is a dependable choice for demanding electronic systems. (Note: The description is based on the provided product attributes and SKU information.)