EMM44DRFH

Heilind Number:SULEMM44DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRFH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRFH

Detailed Description

Introducing our PBT & Phosphor Bronze PCB Connector, SKU EMM44DRFH, designed for high-performance applications. With a current rating of 5A and a voltage of 950VAC, this connector ensures reliable power transmission. Featuring a gendered female interface with two rows of 88 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure attachment to the PCB. Constructed with Phosphor Bronze contacts plated with gold, it ensures optimal conductivity and durability. The connectors' Full Bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, it's suitable for various environments. Measuring 10.95mm in height and 12.7mm in width, it provides a compact yet robust solution for board-to-board connections. The gold termination plating ensures long-lasting performance. Whether used in aerospace, defense, or industrial applications, this hi-rel connector meets the stringent demands of your project. Upgrade your system's connectivity with the EMM44DRFH.