EMM44DRFI

Heilind Number:SULEMM44DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRFI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRFI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEMM44DRFI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM44DRFI. This female connector boasts a robust construction with a current rating of 5A and voltage handling capacity of 950VAC, making it ideal for high-power applications. Featuring two rows of 88 positions with a pitch of 3.96mm, this connector ensures reliable connectivity on your PCB. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the full bellow design allows for secure mating. With a threaded mount type and thru-hole termination method, installation is a breeze. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Measuring 10.95mm in height and 12.7mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust in the EMM44DRFI for high-performance board-to-board connections.