EMM44DRFN

Heilind Number:SULEMM44DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRFN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRFN

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM44DRFN, is a high-performance component designed for reliable electronic connections. With a 5A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. Featuring a female gender and two rows of 88 positions each, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity and durability. Its straight orientation and through-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 10.95mm in height and 12.7mm in width, is ideal for space-constrained applications. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the EMM44DRFN ensures seamless PCB connectivity.