| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM44DRFS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM44DRFS |
EMM44DRFS
| Heilind Number: | SULEMM44DRFS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM44DRFS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM44DRFS. This high-performance connector features a durable construction with a contact material of phosphor bronze and gold plating, ensuring reliable conductivity. With an amperage of 5A and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The connector has two rows with 88 positions, a pitch of 3.96mm, and a straight orientation, making it easy to integrate into PCB designs. Its operating temperature range of -65 to 125°C and gold termination plating guarantee performance in harsh environments. Ideal for Board to Board and Card Edge connections, this connector is a dependable solution for your connectivity needs.

