EMM44DRKF

Heilind Number:SULEMM44DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRKF
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRKF

Detailed Description

Introducing the EMM44DRKF, a high-performance board-to-board PCB connector designed for precision and durability. This female connector, with a pitch of 3.96mm (.156 in), features 88 gold-plated phosphor bronze contacts capable of handling up to 5A of current at 950VAC. Its full bellow contact type ensures reliable connectivity, even in demanding environments. With a floating bobbin mount and through-hole termination method, installation is secure and straightforward. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a variety of applications. Measuring in at 10.95mm (.431 in) in height and .5 inches (12.7mm) in width, the EMM44DRKF offers efficient space utilization without compromising on performance. Trust in this connector for your critical connectivity needs in aerospace, defense, or industrial applications.