EMM44DRKH-S13

Heilind Number:SULEMM44DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRKH-S13

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM44DRKH-S13, offers reliable connectivity in electronic devices. Featuring a female gender with two rows of contacts, it ensures efficient signal transmission. The gold-plated phosphor bronze contacts provide high conductivity and durability, suitable for applications requiring a 5A current and 950VAC voltage. With a 3.96mm pitch and 88 positions, it accommodates multiple connections on a PCB. The connector's clearance hole mount type and card extender termination method simplify installation. Its full bellow contact type and straddle orientation enhance stability. Operating in a wide temperature range (-65 to 125°C), it is suitable for diverse environments. The connector's compact design, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained setups. Trusted for its quality and performance, this connector is a valuable component in hi-rel electronics, meeting stringent industry standards.