EMM44DRKH

Heilind Number:SULEMM44DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRKH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRKH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM44DRKH, designed for high-performance connectivity in electronic systems. With an amperage rating of 5A and a voltage withstand of 950VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 88 positions on a 3.96mm pitch, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its straight orientation and clearance hole mount type make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The full bellow contact type and gold termination plating further enhance its reliability. With a compact size of 10.95mm in height and 12.7mm in width, this connector is ideal for space-constrained applications. Whether for board-to-board or card edge connections, the EMM44DRKH is a dependable choice for your high-reliability electronic systems.