EMM44DRKI-S13

Heilind Number:SULEMM44DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRKI-S13

Detailed Description

Introducing the EMM44DRKI-S13 Board To Board PCB Connector, a high-performance female connector designed for demanding applications. With two rows of 88 positions and a pitch of 3.96mm, this connector offers reliable connectivity in compact spaces. Featuring durable PBT housing and Phosphor Bronze contacts with Gold plating, it ensures long-lasting performance even in harsh environments. The threaded mount and card extender termination method make installation a breeze. With an amperage rating of 5A and a voltage withstand of 950VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating temperature range of -65 to 125°C guarantees reliable operation in extreme conditions. Measuring 10.95mm in height and 12.7mm in width, this connector is compact yet robust. Trust the EMM44DRKI-S13 for your critical PCB connectivity needs.