EMM44DRKI

Heilind Number:SULEMM44DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRKI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRKI

Detailed Description

Introducing the EMM44DRKI, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The Full Bellow contact type and straight orientation further enhance its functionality. With 88 positions and a voltage rating of 950 VAC, this connector is perfect for high-density and high-voltage setups. Operating smoothly in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The termination method through-hole and gold plating offer easy installation and durability. Measuring 10.95 mm in height and 12.7 mm in width, it is compact yet efficient. Ideal for use in aerospace, defense, and other industries requiring reliable connectivity, the EMM44DRKI meets the highest standards of performance and quality.