| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM44DRKN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM44DRKN-S13 |
EMM44DRKN-S13
| Heilind Number: | SULEMM44DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM44DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, featuring a compact design with two rows of 88 positions for efficient board-to-board connections. This high-performance connector boasts a pitch of 3.96mm and a voltage rating of 950 VAC, making it suitable for a wide range of applications. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity and durability. The termination method of card extender and orientation of straddle offer versatile installation options. Operating at a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its gold termination plating guarantees optimal signal transmission. Ideal for use in hi-rel environments, the EMM44DRKNS13 connector is a dependable choice for demanding PCB applications.

