EMM44DRKN

Heilind Number:SULEMM44DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRKN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRKN

Detailed Description

This PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMM44DRKN, is designed for high-reliability applications. With a pitch of 3.96mm and featuring Full Bellow contacts plated with gold, it ensures secure and durable connections. Operating at voltage levels of up to 950VAC and an amperage of 5A, this connector is suitable for a wide range of electronic devices. Its straight orientation, 2-row configuration, and 88 positions offer versatility in PCB assembly. The termination method via thru-hole mounting and gold-plated tails guarantee robust soldering connections. With a connector height of 10.95mm and a width of 12.7mm, it provides a compact yet efficient solution. Tested for harsh environments, it has an operating temperature range of -65 to 125°C, making it ideal for aerospace, defense, and industrial applications. Trust in the reliability and quality of the EMM44DRKN connector for your critical electronic systems.