| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM44DRKS-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM44DRKS-S13 |
EMM44DRKS-S13
| Heilind Number: | SULEMM44DRKS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM44DRKS-S13 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze connector with a pitch of 3.96mm and a voltage rating of 950 VAC. Featuring a female gender and designed for a side hole mount type, this connector offers 88 positions across 2 rows. Its contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. The termination method is through a Card Extender, with a tail length of 5.33mm. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a connector height of 10.95mm and a width of 12.7mm, it is ideal for Board to Board and PCB applications. The Full Bellow contact type and Straddle orientation further enhance its performance. Gold termination plating guarantees durability and signal integrity. This EMM44DRKSS13 connector is a high-quality solution for demanding connectivity needs.

