EMM44DRKS

Heilind Number:SULEMM44DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRKS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRKS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM44DRKS, designed for high-performance applications. This female connector features two rows with a side hole mount type and through-hole termination method, ensuring secure and reliable connections. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. With a pitch of 3.96mm (0.156in) and 88 positions, it accommodates complex PCB layouts. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance in harsh environments. The full bellow contact type and straight orientation further enhance its functionality. Measuring 10.95mm (0.431in) in height and 12.7mm (0.5in) in width, it provides a compact yet robust solution for your connectivity needs. Ideal for critical systems that demand precision and reliability, this connector is a key component in ensuring seamless data transmission and power delivery. Elevate your electronic designs with the EMM44DRKS.