| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM44DRPH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM44DRPH |
EMM44DRPH
| Heilind Number: | SULEMM44DRPH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM44DRPH |
| ECAD Model: |
Specifications
Detailed Description
The EMM44DRPH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The 2-row design with 88 positions allows for efficient PCB connections, while the straight orientation and thru-hole termination method simplify installation. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector offers versatility and durability. Perfect for aerospace, defense, and industrial applications, the EMM44DRPH guarantees high performance and long-term reliability.

