EMM44DRPI

Heilind Number:SULEMM44DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRPI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEMM44DRPI

Detailed Description

Introducing the EMM44DRPI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 88 positions spread across 2 rows, this connector ensures reliable data and power transmission. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and threaded mount type make installation easy and efficient. With a connector height of 10.95mm (.431in) and a width of 12.7mm (.5in), it offers a compact yet robust solution for your connectivity needs. Trust the EMM44DRPI for seamless and high-speed PCB connections in aerospace, defense, and other critical industries.