| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM44DRPN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM44DRPN |
EMM44DRPN
| Heilind Number: | SULEMM44DRPN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM44DRPN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM44DRPN, a high-performance PBT and Phosphor Bronze connector designed for seamless board-to-board PCB connectivity. With a current rating of 5A and a voltage capacity of 950VAC, this female connector boasts reliable power transmission. Featuring two rows of 88 full bellow contacts with gold plating, it ensures optimal conductivity and durability. Its straight orientation and thru-hole termination method make installation easy and secure. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and gold termination plating, this connector is ideal for demanding industrial applications. Its compact design, measuring 10.95mm in height and 12.7mm in width, allows for space-efficient PCB layouts. Trust the EMM44DRPN for efficient and robust connectivity in your electronic systems.

