EMM44DRPS

Heilind Number:SULEMM44DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRPS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRPS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRPS

Detailed Description

The PBT & Phosphor Bronze Female Connector features a robust design perfect for high-reliability board-to-board or card edge connections. With a pitch of 3.96mm and 88 positions spread across 2 rows, it offers ample connectivity in a compact form factor. Its straight orientation and side hole mount type make installation easy, while the Thru Hole termination method ensures secure attachment. Constructed with durable Phosphor Bronze contacts plated in Gold, it guarantees optimal conductivity and longevity. Rated for a high voltage of 950VAC and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The Full Bellow contact type further enhances its reliability, making it a dependable choice for demanding environments. With a tail length of 10.36mm and a connector height of 10.95mm, it provides flexibility in installation, while its 0.5-inch width ensures compatibility with standard PCB layouts. Trust the EMM44DRPS for efficient and durable connectivity in your electronic systems.