EMM44DRTH-S13

Heilind Number:SULEMM44DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRTH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM44DRTH-S13. Designed for high-performance applications, this connector features a durable construction with a voltage rating of 950 VAC and an amperage of 5A. Its female gender and two-row design make it versatile for various connectivity needs. The clearance hole mount type and card extender termination method ensure secure and reliable connections. With contact materials of phosphor bronze and gold plating, it guarantees excellent conductivity. The 3.96mm pitch and full bellow contact type provide efficient signal transmission. Suitable for harsh environments, it operates seamlessly in temperatures ranging from -65 to 125°C. Measuring 10.95mm in height and 12.7mm in width, it offers a compact yet robust solution for your PCB connectivity requirements. Perfect for high-reliability applications, this EMM44DRTHS13 connector sets the standard for quality and performance in board-to-board connections.