EMM44DRTH

Heilind Number:SULEMM44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRTH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRTH

Detailed Description

Introducing the SKU EMM44DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 88 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The thru-hole termination method and straight orientation make for easy and secure installation on PCBs. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for efficient PCB layout. Ideal for critical systems where performance and durability are paramount, this connector, with its full bellow contact type and clearance hole mount, is a top choice for engineers in need of high-reliability connectivity solutions.