EMM44DRTI-S13

Heilind Number:SULEMM44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRTI-S13

Detailed Description

Introducing the EMM44DRTI-S13, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring a female gender, two rows, and a threaded mount type, it offers easy installation on circuit boards. The termination method of card extender, contact material of phosphor bronze, and gold plating guarantee low contact resistance and long-term durability. With a pitch of 3.96mm and voltage rating of 950VAC, it supports high-speed data transfer and power delivery. The full bellow contact type and straddle orientation further enhance signal integrity. With 88 positions and a tail length of 3.1mm, it accommodates multiple connections efficiently. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design with a connector height of 10.95mm and width of 12.7mm allows for space-saving installation on PCBs. Gold termination plating ensures excellent conductivity and corrosion resistance. Ideal for use in aerospace, defense, and other high-reliability applications, the EMM44DRTI-S13 is a top choice for engineers seeking premium connectivity solutions.