EMM44DRTI

Heilind Number:SULEMM44DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRTI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRTI

Detailed Description

Introducing the EMM44DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission requirements. The Full Bellow contact type and gold contact plating guarantee low contact resistance and long-term durability. With two rows of 88 positions each, this connector offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. Operating in temperatures ranging from -65 to 125°C, it is ideal for both standard and extreme operating conditions. With a compact connector height of 10.95mm and a connector width of 12.7mm, it saves valuable board space without compromising on performance. Trust the EMM44DRTI for your critical connectivity needs in aerospace, defense, industrial, and other high-reliability applications.