EMM44DRTS-S13

Heilind Number:SULEMM44DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRTS-S13

Detailed Description

The EMM44DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.96mm (.156 inches) and two rows of 88 positions, it offers reliable connectivity in tight spaces. The female connector features a side hole mount type and termination method, perfect for card extender assemblies. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated contacts provide optimal signal transmission and corrosion resistance, while the full bellow contact type guarantees secure mating. With a voltage rating of 950 VAC and an amperage of 5A, this connector is suitable for high-power applications. Its straddle orientation and tail length of 3.1mm (.122 inches) make installation easy and efficient. The EMM44DRTS-S13 is a reliable solution for your connectivity needs, meeting the highest standards for performance and durability.