EMM44DRTS

Heilind Number:SULEMM44DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRTS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRTS

Detailed Description

Designed for high-reliability applications, the EMM44DRTS connector boasts a rugged construction with a PBT and phosphor bronze body, ensuring durability in demanding environments. With a 5 A amperage and 950 VAC voltage rating, this female connector features two rows of 88 positions, offering ample connectivity options. The side hole mount type and thru-hole termination method provide secure attachment to PCBs. Its gold-plated phosphor bronze contacts and full bellow design guarantee reliable signal transmission. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for use in aerospace, defense, and industrial settings. With a compact size of 10.95 mm in height and 12.7 mm in width, it facilitates space-saving PCB layouts without compromising on performance. Trust in the EMM44DRTS for robust and efficient board-to-board or card edge connections.