EMM44DRUH

Heilind Number:SULEMM44DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRUH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRUH

Detailed Description

Introducing the EMM44DRUH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 88 contacts, each made of durable Phosphor Bronze with gold plating for optimal conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it ensures reliable power and signal transmission. The full bellow contact type and straight orientation provide secure connections, while the clearance hole mount type and thru-hole termination method simplify installation. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 10.95mm (.431 in) and a width of 12.7mm (.5 in), saves valuable board space. Trust in the EMM44DRUH for rugged, high-speed connectivity in aerospace, defense, and industrial systems.