EMM44DRUI

Heilind Number:SULEMM44DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEMM44DRUI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM44DRUI. This female connector features two rows with a threaded mount type for secure installation. With a pitch of 3.96mm, it ensures reliable connectivity in high-density applications. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. Rated for 5A and 950VAC, it guarantees efficient power transmission. The Full Bellow contact type and Thru Hole termination method further enhance its durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 88 positions and a compact design measuring 10.95mm in height and 12.7mm in width, it optimizes space utilization on PCBs. Gold-plated termination ensures long-term performance, making it ideal for critical applications. Upgrade your connectivity with the EMM44DRUI.