EMM44DRUS

Heilind Number:SULEMM44DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRUS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRUS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM44DRUS. This female connector features two rows with a straight orientation and a side hole mount type, offering reliable connectivity for your electronic devices. With an amperage rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing durability and high conductivity. Its full bellow contact type and 88 positions provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 10.95mm and width of 12.7mm, allows for space-efficient PCB integration. Tailored for high-performance applications, the EMM44DRUS connector is a reliable solution for your connectivity needs.