EMM44DRXI

Heilind Number:SULEMM44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRXI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRXI

Detailed Description

Introducing the EMM44DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector offers reliable connectivity with an amperage rating of 5A and voltage capability of 950VAC. Featuring a threaded mount type and through-hole termination method, installation is secure and efficient. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. With 88 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its performance. The connector's compact design, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained applications. Trust the EMM44DRXI for seamless and reliable board-to-board connections in your projects.