EMM44DRYH

Heilind Number:SULEMM44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRYH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRYH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM44DRYH. Designed for high-performance applications, this connector features a 3.96mm pitch with 88 positions in a 2-row configuration, offering reliable connectivity. With a voltage rating of 950VAC and an amperage of 5A, it ensures efficient power transmission. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal integrity. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's full bellow contact type and gold termination plating further enhance its durability. Measuring 10.95mm in height and 12.7mm in width, it provides a compact yet robust solution for your connectivity needs in aerospace, defense, and industrial applications. Upgrade your systems with the EMM44DRYH connector for seamless and secure data transmission.