EMM44DRYN-S13

Heilind Number:SULEMM44DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRYN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEMM44DRYN-S13

Detailed Description

This PBT & Phosphor Bronze board to board PCB connector, with SKU EMM44DRYN-S13, boasts a compact yet powerful design suitable for high-speed data transmission applications. Featuring a female gender with two rows, it offers a secure and reliable connection. The termination method of Card Extender ensures easy installation. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent performance standards. The Full Bellow contact type and Straddle orientation further enhance its functionality. With 88 positions and a tail length of 10.4mm (.41 in), it accommodates complex PCB layouts. Operating in a wide temperature range of -65 to 125°C, it guarantees reliable performance in harsh environments. The connector's compact size, measuring 10.95mm (.431 in) in height and .5 in (12.7mm) in width, makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. This EMM44DRYNS13 connector, belonging to the hi-rel category, is a top choice for demanding industrial and aerospace applications.