EMM44DRYN

Heilind Number:SULEMM44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRYN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRYN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMM44DRYN. Engineered for high-performance applications, this connector boasts a 5A amperage rating and 950VAC voltage capacity. Featuring two rows with 88 positions and a pitch of 3.96mm (.156 in), it ensures reliable connectivity in complex circuitry. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal signal transmission. With a straight orientation and no mounting required, installation is effortless. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm (.431 in) and width of 12.7mm (.5 in), makes it ideal for space-constrained applications. The termination method is through-hole with gold plating, ensuring durability and longevity. Trust in the EMM44DRYN for seamless board-to-board connections in critical systems.