EMM44DRYS-S13

Heilind Number:SULEMM44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRYS-S13

Detailed Description

PBT & Phosphor Bronze .00 Female Connector, EMM44DRYS-S13, is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a current rating of 5A and voltage rating of 950VAC, it ensures safe power transmission. Featuring two rows with 88 positions on a 3.96mm pitch, it offers ample connectivity options. The Phosphor Bronze contacts with gold plating guarantee optimal signal transfer and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Its side-hole mount and card extender termination method facilitate easy installation. The full bellow contact type and straddle orientation provide secure connections. With a connector height of 10.95mm and width of 12.7mm, it offers a compact yet robust solution. Gold termination plating enhances conductivity. This connector, part of the hi-rel EMM44DRYSS13 series, is a dependable choice for demanding applications in aerospace, defense, and industrial sectors.