EMM44DSAI

Heilind Number:SULEMM44DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEMM44DSAI

Detailed Description

Introducing the EMM44DSAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and right-angle orientation make it versatile for various mounting configurations. Boasting two rows and 88 positions, it offers ample connectivity options. The termination method of through-hole soldering guarantees secure attachment to the PCB. Gold-plated contacts and a full bellow design ensure optimal signal transmission. Operating at a wide temperature range of -65 to 125°C, with a voltage rating of 950 VAC, this connector is suitable for use in diverse industries. Its compact size, with a height of 10.95mm and width of 12.7mm, allows for efficient PCB layout. Trust the EMM44DSAI for high-reliability connections in critical systems.