EMM44DSAN

Heilind Number:SULEMM44DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEMM44DSAN

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU EMM44DSAN, designed for high-performance board-to-board PCB connections. Featuring a female gender with two rows and a right-angle orientation, this connector offers reliable signal transmission in compact spaces. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. Suitable for applications requiring a 5A current and a voltage rating of 950 VAC, it meets the demands of various industries. The termination method through-hole mounting guarantees secure attachment to PCBs. With a pitch of 3.96mm and 88 positions, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 10.95mm in height and 12.7mm in width, ensures easy integration. Trust in the EMM44DSAN for dependable and high-speed connectivity in your electronic systems.