EMM44DSAS

Heilind Number:SULEMM44DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSAS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DSAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM44DSAS. This high-performance connector features a dual row design with 88 positions, providing ample connectivity. With a 5A amperage and 950VAC voltage rating, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its Thru Hole termination method and Side Hole mount type offer secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The Full Bellow contact type and Right Angle orientation further enhance its versatility. Measuring 10.95mm in height and 12.7mm in width, it is compact yet efficient. Perfect for applications requiring robust and high-speed connectivity, the EMM44DSAS is a top choice for professionals in the electronics industry.