EMM44DSEH-S13

Heilind Number:SULEMM44DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DSEH-S13

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM44DSEH-S13, is a high-performance female connector featuring two rows of 88 positions for secure and reliable connections. With a pitch of 3.96mm and voltage rating of 950 VAC, it is suitable for a wide range of applications. The connector is designed for clearance hole mounting and features a card extender termination method for easy installation. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. Its full bellow contact type and straddle orientation further enhance signal transmission efficiency. With a tail length of 5.33mm and operating temperature range of -65 to 125°C, this connector is engineered for optimal performance in harsh environments. The compact design, measuring 10.95mm in height and 12.7mm in width, makes it ideal for space-constrained applications. Trust in the EMM44DSEHS13 for your connectivity needs, delivering unparalleled quality and reliability.