EMM44DSEH-S243

Heilind Number:SULEMM44DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSEH-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSEH-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM44DSEH-S243

Detailed Description

Introducing the EMM44DSEH-S243, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring a combination of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and clearance hole mount type make it easy to install, while the eyelet termination method guarantees secure connections. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 44 positions, it provides ample connectivity options. Operating at up to 950VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal applications. Its straight orientation and full bellow contact type further enhance its versatility. With a tail length of 4.73mm and a connector height of 10.95mm, it is compatible with standard PCB layouts. Gold termination plating ensures long-term reliability, even in high vibration environments. Whether used in aerospace, military, or industrial systems, the EMM44DSEH-S243 guarantees optimal performance.