EMM44DSEH

Heilind Number:SULEMM44DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSEH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DSEH

Detailed Description

Introducing the EMM44DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. The gold-plated contact material guarantees excellent conductivity and corrosion resistance. Its two rows of 88 positions, along with a pitch of 3.96mm, provide ample connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. RoHS compliant and meticulously engineered for quality, the EMM44DSEH is the perfect solution for your connectivity needs.