EMM44DSEI-S243

Heilind Number:SULEMM44DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DSEI-S243

Detailed Description

Introducing SKU EMM44DSEI-S243, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950 VAC, this connector is ideal for demanding industrial applications. Featuring a female gender, threaded mount type, and eyelet termination method, it ensures secure and stable connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With 44 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The full bellow contact type and straight orientation enhance signal integrity. Measuring 10.95mm in height and 12.7mm in width, it offers a compact yet robust design. Gold termination plating further enhances its durability. Classified under high-reliability connectors, it meets stringent quality standards for long-term performance. Upgrade your PCB connections with the EMM44DSEIS243.