EMM44DSEI

Heilind Number:SULEMM44DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSEI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DSEI

Detailed Description

Introducing the EMM44DSEI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in harsh operating environments. With a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for high-power applications. The female connector with two rows and 88 positions offers ample connectivity options. The threaded mount type and eyelet termination method provide secure and stable attachment to the PCB. Gold-plated contacts guarantee low contact resistance and superior signal integrity, while the full bellow contact type ensures optimal mating. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your electronic systems with the EMM44DSEI for unparalleled performance and reliability.