EMM44DSEN-S13

Heilind Number:SULEMM44DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DSEN-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMM44DSEN-S13. This high-performance connector features a dual-row design with 88 positions, ensuring reliable connectivity in complex electronic systems. With a 5A amperage rating and 950VAC voltage capacity, it meets stringent power transmission requirements. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability. Its full bellow contact type and straddle orientation provide secure mating in tight spaces. Ideal for industrial applications, this connector operates flawlessly in harsh environments with an impressive temperature range of -65 to 125°C. Tailored for card extender termination, it streamlines installation on PCBs. With a compact size of 10.95mm in height and 12.7mm in width, it saves valuable board space. Trust in the reliability and performance of the EMM44DSEN-S13 for your connectivity needs.