EMM44DSEN

Heilind Number:SULEMM44DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEMM44DSEN

Detailed Description

Introducing the EMM44DSEN, a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission. Crafted with a durable blend of PBT and Phosphor Bronze materials, this connector boasts a maximum amperage of 5 A and a voltage rating of 950 VAC, making it ideal for demanding industrial applications. With two rows of 88 gold-plated contacts featuring eyelet termination, it ensures secure and stable connections. The full bellow contact type and straight orientation guarantee optimal signal integrity. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. Measuring at 10.95 mm in height and 12.7 mm in width, with a pitch of 3.96 mm, it offers easy installation and space-saving efficiency. Perfect for high-reliability systems, the EMM44DSEN is the ultimate choice for seamless board-to-board connectivity.