EMM44DSES-S13

Heilind Number:SULEMM44DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DSES-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM44DSES-S13. Designed for high-performance applications, this connector features a female gender, with 2 rows and a side hole mount type for easy installation. Utilizing a card extender termination method, it ensures secure and reliable connections. The contacts, made of phosphor bronze and plated with gold, guarantee optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. Featuring full bellow contact type and straddle orientation, it offers versatility in usage. With 88 positions and a tail length of 5.33mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 10.95mm in height and 12.7mm in width, it provides a compact yet robust solution. Ideal for aerospace, defense, and industrial applications, this connector, part of the EMM44DSESS13 series, ensures superior performance and durability.