EMM44DSES-S243

Heilind Number:SULEMM44DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DSES-S243

Detailed Description

Introducing the EMM44DSES-S243, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact yet durable construction, this connector features PBT and phosphor bronze materials ensuring reliable power transmission. The female connector offers a single row with 44 positions, each meticulously plated with gold for optimal conductivity. The termination method, utilizing eyelets, guarantees secure attachment. Operating at temperatures ranging from -65 to 125 °C, and withstanding up to 950 VAC, it is ideal for demanding environments. The straight orientation and side-hole mount type facilitate easy installation. Whether in industrial machinery or telecommunications equipment, this connector, with its full bellow contact type, ensures efficient signal transfer. Trust in the EMM44DSES-S243 for robust and dependable board-to-board connections.