| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM44DSES |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM44DSES |
EMM44DSES
| Heilind Number: | SULEMM44DSES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM44DSES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM44DSES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 5A and voltage capability of 950VAC, it is suitable for power and signal transmission. The two-row, 88-position layout with full bellow contacts offers efficient connectivity. Its side hole mount and eyelet termination method provide easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees consistent performance. Measuring 10.95mm in height and 12.7mm in width, it is compact yet sturdy. Perfect for high-reliability applications, the EMM44DSES is the ultimate solution for your connectivity needs.

